JPY | USD

Photo Not Available
IS32FL3209-ZLA3-TR LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 305.00000 ¥305
10 274.30000 ¥2,743
25 258.84000 ¥6,471
100 220.52000 ¥22,052
250 207.05600 ¥51,764
500 181.17400 ¥90,587
1,000 150.11400 ¥150,114

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

IS32FL3209-ZLA3-TR

Digi-Key Part Number 2521-IS32FL3209-ZLA3-TRCT-ND
Copy  
Manufacturer

Lumissil Microsystems

Copy  
Manufacturer Part Number IS32FL3209-ZLA3-TR
Copy  
Description 18 CHANNEL LED DRIVER, 76MA/CH,
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Constant Current
Internal Switch(s) No
Number of Outputs 18
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 78mA
Frequency -
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-eTSSOP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 2521-IS32FL3209-ZLA3-TRCT