JPY | USD

Photo Not Available
IS32FL3207-QWLA3-TR LED Driver IC 18 Output Linear Constant Current PWM Dimming 38mA
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289
10 259.50000 ¥2,595
25 244.80000 ¥6,120
100 208.56000 ¥20,856
250 195.82800 ¥48,957
500 171.34800 ¥85,674
1,000 141.97400 ¥141,974

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

IS32FL3207-QWLA3-TR

Digi-Key Part Number 2521-IS32FL3207-QWLA3-TRCT-ND
Copy  
Manufacturer

Lumissil Microsystems

Copy  
Manufacturer Part Number IS32FL3207-QWLA3-TR
Copy  
Description 18-CHANNEL LED DRIVER; SELECTABL
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

LED Driver IC 18 Output Linear Constant Current PWM Dimming 38mA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Constant Current
Internal Switch(s) No
Number of Outputs 18
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 38mA
Frequency -
Dimming PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount, Wettable Flank
Package / Case 28-WFQFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 2521-IS32FL3207-QWLA3-TRCT