JPY | USD

IS31FL3801-QFLS3-TR LED Driver IC 16 Output Linear Shift Register PWM Dimming 34.5mA 60-QFN (7x7)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 432.00000 ¥432
10 388.30000 ¥3,883
25 367.04000 ¥9,176
100 318.11000 ¥31,811
250 301.79600 ¥75,449
500 270.80200 ¥135,401
1,000 230.85000 ¥230,850

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

IS31FL3801-QFLS3-TR

Digi-Key Part Number 2521-IS31FL3801-QFLS3-CT-ND
Copy  
Manufacturer

Lumissil Microsystems

Copy  
Manufacturer Part Number IS31FL3801-QFLS3-TR
Copy  
Description IC 16X8/15X9 W/ 11 TOUCH KEY I2C
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register PWM Dimming 34.5mA 60-QFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 34.5mA
Frequency -
Dimming PWM
Applications General Purpose
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-QFN (7x7)
Base Part Number IS31FL3801
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3728-QFLS2-TR

IC MATRIX LED DRIVER AUDIO 24QFN

Lumissil Microsystems

¥143.00000 Details

IS31FL3730-QFLS2-TR

IC MATRIX LED DRIVER AUDIO 24QFN

Lumissil Microsystems

¥149.00000 Details
Additional Resources
Standard Package 1
Other Names 2521-IS31FL3801-QFLS3-CT