JPY | USD

IS31FL3196A-QFLS2-TR LED Driver IC 6 Output Linear I²C Dimming 40mA 20-QFN (3x3)
Price & Procurement
3,249 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 144.00000 ¥144.00
10 129.20000 ¥1,292.00
25 122.64000 ¥3,066.00
100 100.73000 ¥10,073.00
250 94.16400 ¥23,541.00
500 83.21600 ¥41,608.00
1,000 65.69700 ¥65,697.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1587-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥61.97800
  • Digi-Reel®  : 706-1587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,249 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3196A-QFLS2-TR

Datasheet
Digi-Key Part Number 706-1587-1-ND
Copy  
Manufacturer

Lumissil Microsystems

Copy  
Manufacturer Part Number IS31FL3196A-QFLS2-TR
Copy  
Description IC LED DRVR LINEAR 6CH 20QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 6 Output Linear I²C Dimming 40mA 20-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets IS31FL3196A
HTML Datasheet IS31FL3196A
EDA / CAD Models IS31FL3196A-QFLS2-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 40mA
Frequency -
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
Base Part Number IS31FL3196
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3235A-QFLS2-TR

IC LED DRVR LINEAR 28CH 36QFN

Lumissil Microsystems

¥217.00000 Details

QBLP677R-RGB

LED RGB DIFFUSED 4PLCC SMD

QT Brightek (QTB)

¥124.00000 Details

IS31FL3209-QFLS4-TR

IC LED DRIVER LIN DIM

Lumissil Microsystems

¥236.00000 Details

AP62300TWU-7

DCDC CONV HV BUCK,TSOT26,T&R,3K

Diodes Incorporated

¥54.00000 Details

FAN5702UMP30X

IC LED DRIVER RGLTR DIM 16UMLP

ON Semiconductor

¥144.00000 Details

STDS75DS2F

SENSOR DIGITAL -55C-125C 8MSOP

STMicroelectronics

¥118.00000 Details
Additional Resources
Standard Package 1
Other Names 706-1587-1