JPY | USD

SST-10-UV-A130-F405-00 Ultraviolet (UV) Emitter 405nm 3.4V 1A 130° 2-SMD, No Lead Exposed Pad
Price & Procurement
7,273 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 558.00000 ¥558
10 394.60000 ¥3,946
100 323.14000 ¥32,314

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1214-1423-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥272.42200
  • Digi-Reel®  : 1214-1423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,273 - Immediate
  • Unit Price: Digi-Reel®

SST-10-UV-A130-F405-00

Datasheet
Digi-Key Part Number 1214-1423-1-ND
Copy  
Manufacturer

Luminus Devices Inc.

Copy  
Manufacturer Part Number SST-10-UV-A130-F405-00
Copy  
Description UV MOD SST10 405NM TOP VIEW
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ultraviolet (UV) Emitter 405nm 3.4V 1A 130° 2-SMD, No Lead Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets SST-10-UV
Featured Product Family of Horticulture Lighting Solutions
HTML Datasheet SST-10-UV
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series SST-10-UV Horticulture
Packaging Cut Tape (CT) 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 405nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 130°
Orientation Top View
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
Base Part Number SST-10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

LST1-01G01-UV04-00

STARBOARD, LUMINUS SST-10-UV-A13

New Energy

¥1,359.00000 Details
You May Also Be Interested In

LHUV-0415-A070

EMITTER UV 415NM 1A SMD

Lumileds

¥1,092.00000 Details

CUN26A1B

420NM Z5 PACKAGE

SETi/Seoul Viosys

¥846.00000 Details

LST1-01G01-UV04-00

STARBOARD, LUMINUS SST-10-UV-A13

New Energy

¥1,359.00000 Details

2-1445053-2

CONN HEADER SMD 2POS 3MM

TE Connectivity AMP Connectors

¥148.00000 Details

QBHP684-IR4BU

LED IR 740NM 700MA SMD

QT Brightek (QTB)

¥652.00000 Details

GD CSSPM1.14-UOVJ-W4-1

LED OSLON SSL120 BLUE 455NM SMD

OSRAM Opto Semiconductors Inc.

¥206.00000 Details
Additional Resources
Standard Package 1
Other Names 1214-1423-1