JPY | USD

SST-10-IRD-B90-T850 Infrared (IR) Emitter 850nm 3V 1.5A 790mW/sr @ 1A (Typ) 90° 1414 (3535 Metric)
Price & Procurement
2,820 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 514.00000 ¥514
10 363.10000 ¥3,631
100 297.39000 ¥29,739

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SST-10-IRD-B90-T850

Datasheet
Digi-Key Part Number 1214-SST-10-IRD-B90-T850CT-ND
Copy  
Manufacturer

Luminus Devices Inc.

Copy  
Manufacturer Part Number SST-10-IRD-B90-T850
Copy  
Description IR MOD SST10 850NM TOP VIEW
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 3V 1.5A 790mW/sr @ 1A (Typ) 90° 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SST-10-IRD-850nm
Featured Product Infrared 3535 Series and Metal Core PCB LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series SST-10-IRD
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1.5A
Radiant Intensity (Ie) Min @ If 790mW/sr @ 1A (Typ)
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 3V
Viewing Angle 90°
Orientation Top View
Operating Temperature 115°C (TJ)
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Base Part Number SST-10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SST-10-IR-B130-K850-00

IR MOD SST10 850NM TOP VIEW

Luminus Devices Inc.

¥339.00000 Details

L1I0-0850090000000

LED INFRARED SMD

Lumileds

¥373.00000 Details
Additional Resources
Standard Package 1
Other Names 1214-SST-10-IRD-B90-T850CT