JPY | USD

Photo Not Available
SST-10-IRD-B90-S940 Infrared (IR) Emitter 950nm 2.8V 1.5A 770mW/sr @ 1A (Typ) 90° 1414 (3535 Metric)
Price & Procurement
552 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 534.00000 ¥534
10 377.40000 ¥3,774
100 309.13000 ¥30,913

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SST-10-IRD-B90-S940

Datasheet
Digi-Key Part Number 1214-SST-10-IRD-B90-S940CT-ND
Copy  
Manufacturer

Luminus Devices Inc.

Copy  
Manufacturer Part Number SST-10-IRD-B90-S940
Copy  
Description IR MOD SST10 940NM TOP VIEW
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Infrared (IR) Emitter 950nm 2.8V 1.5A 770mW/sr @ 1A (Typ) 90° 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SST-10-IRD-940nm
Featured Product Infrared 3535 Series and Metal Core PCB LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series SST-10-IRD
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1.5A
Radiant Intensity (Ie) Min @ If 770mW/sr @ 1A (Typ)
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 2.8V
Viewing Angle 90°
Orientation Top View
Operating Temperature 115°C (TJ)
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Base Part Number SST-10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1214-SST-10-IRD-B90-S940CT
SST-10-IRD-B90-S940REV.01