JPY | USD

CXM-3-27-90-36-AC40-F5-3 LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-3 White, Warm Square
Price & Procurement
2,398 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 238.00000 ¥238
10 150.90000 ¥1,509
80 111.66250 ¥8,933
480 102.60625 ¥49,251
960 84.49896 ¥81,119
2,000 80.27350 ¥160,547
4,960 78.46290 ¥389,176
9,840 76.65213 ¥754,257

Submit a request for quotation on quantities greater than those displayed.

CXM-3-27-90-36-AC40-F5-3

Datasheet
Digi-Key Part Number 1214-CXM-3-27-90-36-AC40-F5-3-ND
Copy  
Manufacturer

Luminus Devices Inc.

Copy  
Manufacturer Part Number CXM-3-27-90-36-AC40-F5-3
Copy  
Description LED COB CXM3 2700K
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-3 White, Warm Square

Copy  
Customer Reference
Documents & Media
Datasheets CXM-3 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series CXM-3
Packaging Tray 
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Luminous Flux @ Current/Temperature 295lm (Typ)
Current - Test 80mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 34.2V
Lumens/Watt @ Current - Test 108 lm/W
Current - Max 200mA
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 13.50mm L x 13.50mm W
Height 1.37mm
Light Emitting Surface (LES) 3.50mm Dia
Lens Type Flat
Base Part Number CXM-3-27
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 80
Other Names 1214-CXM-3-27-90-36-AC40-F5-3