JPY | USD

LXZ2-4070 LED Lighting LUXEON Z ES White, Neutral 4000K 2.8V 700mA 120° 0806 (2016 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 316.00000 ¥316.00
10 211.10000 ¥2,111.00
100 162.44000 ¥16,244.00
500 146.84000 ¥73,420.00
1,000 126.18900 ¥126,189.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1416-1286-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥103.74500
  • Cut Tape (CT)  : 1416-1286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥316.00000

LXZ2-4070

Datasheet
Digi-Key Part Number 1416-1286-6-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number LXZ2-4070
Copy  
Description LED LUXEON NEU WHITE 4000K 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting LUXEON Z ES White, Neutral 4000K 2.8V 700mA 120° 0806 (2016 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON Z ES
Packaging Digi-Reel® 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 240lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 122 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.2A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package SMD
Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm)
Height - Seated (Max) 0.031" (0.78mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

CP15678_FLORENTINA-HLD-O-90

LENS CLEAR ELLIPTICAL/OVAL

Ledil

¥1,462.81250 Details

CP13665_LARISA-RZ-CLIP8

LENS CLEAR 21-32DEG SNAP IN

Ledil

¥121.82000 Details

C13353_LEILA-R-CLIP16

REFLECTOR ROUND 1 POS 21.6MM D 1

Ledil

¥215.85000 Details
Additional Resources
Standard Package 1
Other Names 1416-1286-6