JPY | USD
Favorite

LXZ2-3580-3 LED Lighting LUXEON Z ES White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric)
Price & Procurement
15,331 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 326.00000 ¥326
10 217.30000 ¥2,173
100 167.25000 ¥16,725
500 151.19000 ¥75,595
1,000 129.92900 ¥129,929

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1416-1118-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: ¥122.84200
  • Cut Tape (CT)  : 1416-1118-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,331 - Immediate
  • Unit Price: ¥326.00000

LXZ2-3580-3

Datasheet
Digi-Key Part Number 1416-1118-6-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number LXZ2-3580-3
Copy  
Description LED LUXEON WARM WHITE 3500K 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting LUXEON Z ES White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON Z ES
Packaging Digi-Reel® 
Part Status Active
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 205lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 105 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.2A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package SMD
Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm)
Height - Seated (Max) 0.031" (0.78mm)
Thermal Resistance of Package 3°C/W
Base Part Number LXZ2-3580
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

CP13665_LARISA-RZ-CLIP8

LENS CLEAR 21-32DEG SNAP IN

Ledil

¥121.89000 Details

C13353_LEILA-R-CLIP16

REFLECTOR ROUND 1 POS 21.6MM D 1

Ledil

¥215.97500 Details

CP15678_FLORENTINA-HLD-O-90

LENS CLEAR ELLIPTICAL/OVAL

Ledil

¥1,463.62500 Details
You May Also Be Interested In

LXZ2-4090-3

LED LUXEON NEU WHITE 4000K 2SMD

Lumileds

¥337.00000 Details

LXZ2-4090-5

LED LUXEON NEU WHITE 4000K 2SMD

Lumileds

¥309.00000 Details
Additional Resources
Standard Package 1
Other Names 1416-1118-6