JPY | USD

LXZ1-2780-5 LED Lighting LUXEON Z White, Warm 2700K 5-Step MacAdam Ellipse 2.8V 500mA 120° 0705 (1713 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1416-1139-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥91.45650

LXZ1-2780-5

Datasheet
Digi-Key Part Number 1416-1139-1-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number LXZ1-2780-5
Copy  
Description LED LUXEON WARM WHITE 2700K 2SMD
Copy  
Detailed Description

LED Lighting LUXEON Z White, Warm 2700K 5-Step MacAdam Ellipse 2.8V 500mA 120° 0705 (1713 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON Z
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 2700K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 115lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 500mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 82 lm/W
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 0705 (1713 Metric)
Supplier Device Package SMD
Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max) 0.031" (0.79mm)
Thermal Resistance of Package 3°C/W
Base Part Number LXZ1-2780
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

C12469_LISA2-R-PIN

LED REFLECTOR

Ledil

¥268.00000 Details

CP13665_LARISA-RZ-CLIP8

LENS CLEAR 21-32DEG SNAP IN

Ledil

¥120.35000 Details
Additional Resources
Standard Package 1
Other Names 1416-1139-1