JPY | USD

LXML-PR01-0500 LED Lighting Color LUXEON Rebel Color Blue 448nm (Typ) 1812 (4532 Metric)
Price & Procurement
249 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 356.00000 ¥356
10 237.10000 ¥2,371
100 182.49000 ¥18,249
500 164.96200 ¥82,481

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1416-1038-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥141.76400
  • Cut Tape (CT)  : 1416-1038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 249 - Immediate
  • Unit Price: ¥356.00000

LXML-PR01-0500

Datasheet
Digi-Key Part Number 1416-1038-6-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number LXML-PR01-0500
Copy  
Description LED LUXEON REBEL ROYAL SMD
Copy  
Detailed Description

LED Lighting Color LUXEON Rebel Color Blue 448nm (Typ) 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON Rebel Color
Packaging Digi-Reel® 
Part Status Active
Color Blue
Wavelength 448nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test -
Current - Max 1A
Luminous Flux @ Current/Temperature 520mW (Typ)
Temperature - Test 25°C
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package SMD
Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 10°C/W
Base Part Number LXML-PR01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

803267

STAR THERM CLAD BRD LUXEON REBEL

Bergquist

¥2,653.00000 Details

C11347_REGINA

REFLECTOR 19MM RND SPOT

Ledil

¥451.00000 Details

OPC11SPOT

LENS CLEAR 10DEG SPOT ADHESIVE

Dialight

¥397.00000 Details

FCN12076_IRIS-SCREW

LENS CLR 4-8.5DEG SPOT ADH SCREW

Ledil

¥1,134.00000 Details

C12469_LISA2-R-PIN

LED REFLECTOR

Ledil

¥268.00000 Details

803127

STAR THERM CLAD BRD LUXEON REBEL

Bergquist

¥47.25520 Details
You May Also Be Interested In

LXML-PM01-0100

LED LUXEON REBEL GREEN SMD

Lumileds

¥503.00000 Details

LXM3-PD01

LED LUXEON REBEL DEEP RED SMD

Lumileds

¥398.00000 Details

LXML-PX02-0000

LED LUXEON REBEL LIME SMD

Lumileds

¥646.00000 Details

LXM2-PD01-0050

LED LUXEON REBEL RED SMD

Lumileds

¥374.00000 Details

LXML-PB01-0040

LED LUXEON REBEL BLUE SMD

Lumileds

¥469.00000 Details

LXML-PE01-0070

LED LUXEON REBEL CYAN SMD

Lumileds

¥505.00000 Details
Additional Resources
Standard Package 1
Other Names 1416-1038-6
1417-1038-6
1417-1038-6-ND