JPY | USD

LXM2-PD01-0050 LED Lighting Color LUXEON Rebel Color Red 627nm (Typ) 1812 (4532 Metric)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 377.00000 ¥377.00
10 266.80000 ¥2,668.00
100 218.55000 ¥21,855.00
500 184.23800 ¥92,119.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1416-1024-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥169.82300
  • Cut Tape (CT)  : 1416-1024-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥379.00000

LXM2-PD01-0050

Datasheet
Digi-Key Part Number 1416-1024-6-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number LXM2-PD01-0050
Copy  
Description LED LUXEON REBEL RED SMD
Copy  
Detailed Description

LED Lighting Color LUXEON Rebel Color Red 627nm (Typ) 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON Rebel Color
Packaging Digi-Reel® 
Part Status Active
Color Red
Wavelength 627nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 72 lm/W
Current - Max 700mA
Luminous Flux @ Current/Temperature 53lm (Typ)
Temperature - Test 25°C
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package SMD
Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 8°C/W
Base Part Number LXM2-PD01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

OPC11SPOT

LENS CLEAR 10DEG SPOT ADHESIVE

Dialight

¥377.00000 Details

803117

SQUARE THERM CLAD BRD LUXEON REB

Bergquist

¥190.00000 Details
You May Also Be Interested In

LXML-PM01-0100

LED LUXEON REBEL GREEN SMD

Lumileds

¥508.00000 Details

LXM2-PL01-0000

LED LUXEON REBEL PC AMBER SMD

Lumileds

¥510.00000 Details

LXML-PE01-0070

LED LUXEON REBEL CYAN SMD

Lumileds

¥511.00000 Details

LXML-PWN1-0100

LED LUXEON NEUTRAL WHITE 3SMD

Lumileds

¥344.00000 Details

2106091-3

CONN HEADER SMD T/H 4POS 1.5MM

TE Connectivity AMP Connectors

¥165.00000 Details

LXML-PB01-0040

LED LUXEON REBEL BLUE SMD

Lumileds

¥475.00000 Details
Additional Resources
Standard Package 1
Other Names 1416-1024-6
1417-1024-6
1417-1024-6-ND