L135-U450003500000 LED Lighting Color LUXEON 3535L Blue 448nm (440nm ~ 455nm) 1414 (3535 Metric)
Price & Procurement
7,571 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 57.50000 ¥575
100 37.67000 ¥3,767
1,000 29.73900 ¥29,739
2,000 27.75600 ¥55,512

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1416-1723-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥27.65180
  • Digi-Reel®  : 1416-1723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,571 - Immediate
  • Unit Price: Digi-Reel®

L135-U450003500000

Datasheet
Digi-Key Part Number 1416-1723-1-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number L135-U450003500000
Copy  
Description LED LUXEON 3535L RYL BLUE 448NM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting Color LUXEON 3535L Blue 448nm (440nm ~ 455nm) 1414 (3535 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON 3535L
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Wavelength 448nm (440nm ~ 455nm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test -
Current - Max 200mA
Luminous Flux @ Current/Temperature 143mW (130mW ~ 155mW)
Temperature - Test 25°C
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 35°C/W
Base Part Number L135
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

L135-B475003500000

LED LUXEON 3535L BLUE 475NM

Lumileds

¥93.00000 Details

STP16CPC26TTR

IC LED DRVR LIN DIM 90MA 24TSSOP

STMicroelectronics

¥137.00000 Details

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

¥15.00000 Details

LP2985-18DBVR

IC REG LINEAR 1.8V 150MA SOT23-5

Texas Instruments

¥68.00000 Details

SQ2318AES-T1_GE3

MOSFET N-CH 40V 8A SOT23-3

Vishay Siliconix

¥67.00000 Details

XI3030P/B3C-D5060T2T625312Z15/2N

HORTICULTURE & COLOR LIGHTING LE

Everlight Electronics Co Ltd

¥67.00000 Details
Additional Resources
Standard Package 1
Other Names 1416-1723-1