Price & Procurement
33 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 78.90000 ¥789
100 58.43000 ¥5,843
500 53.69800 ¥26,849
1,000 44.70000 ¥44,700

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1724-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥44.69950
  • Cut Tape (CT)  : 67-1724-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: ¥125.00000

SML-LX23SUGC-TR

Datasheet
Digi-Key Part Number 67-1724-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LX23SUGC-TR
Copy  
Description LED GREEN CLEAR SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green LED Indication - Discrete 2.2V 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets SML-LX23SUGC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SML-LX23SUGC-TR
EDA / CAD Models SML-LX23SUGC-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 90°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.40mm
Base Part Number SML-LX23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-LX23SYC-TR

LED YELLOW CLEAR SMD

Lumex Opto/Components Inc.

¥93.00000 Details

SML-LX23USBC-TR

LED BLUE CLEAR SMD

Lumex Opto/Components Inc.

¥161.00000 Details

SML-LX23IC-TR

LED RED CLEAR SMD

Lumex Opto/Components Inc.

¥79.00000 Details

897-10-010-00-300002

CONN RCPT USB3.0 MICRO B SMD

Mill-Max Manufacturing Corp.

¥173.00000 Details

DNBT8105-7

TRANS NPN 60V 1A SOT23-3

Diodes Incorporated

¥41.00000 Details

B280-13-F

DIODE SCHOTTKY 80V 2A SMB

Diodes Incorporated

¥64.00000 Details
Additional Resources
Standard Package 1
Other Names 67-1724-6