JPY | USD

Price & Procurement
30,176 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38.00
10 30.20000 ¥302.00
100 13.58000 ¥1,358.00
500 12.26400 ¥6,132.00
1,000 10.07300 ¥10,073.00
2,000 8.75950 ¥17,519.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1550-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: ¥8.75950
  • Cut Tape (CT)  : 67-1550-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,176 - Immediate
  • Unit Price: ¥38.00000

SML-LX0603YW-TR

Datasheet
Digi-Key Part Number 67-1550-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LX0603YW-TR
Copy  
Description LED YELLOW DIFFUSED SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Yellow LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-LX0603YW-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SML-LX0603YW-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 14mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
Base Part Number SML-LX0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

¥39.00000 Details

SML-LX0603IW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

¥39.00000 Details

93LC56BT-I/OT

IC EEPROM 2KBIT SPI 2MHZ SOT23-6

Microchip Technology

¥28.00000 Details

5001

PC TEST POINT MINIATURE BLACK

Keystone Electronics

¥50.00000 Details

5000

PC TEST POINT MINIATURE RED

Keystone Electronics

¥50.00000 Details

SML-LX0603SIW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

¥71.00000 Details
Additional Resources
Standard Package 1
Other Names 67-1550-6