JPY | USD
Favorite

Price & Procurement
69,601 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 23.00000 ¥230
100 10.69000 ¥1,069
500 9.86600 ¥4,933
1,000 7.72900 ¥7,729
2,000 7.56450 ¥15,129

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1548-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: ¥7.56450
  • Cut Tape (CT)  : 67-1548-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,601 - Immediate
  • Unit Price: ¥42.00000

SML-LX0603IW-TR

Datasheet
Digi-Key Part Number 67-1548-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LX0603IW-TR
Copy  
Description LED RED DIFFUSED SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-LX0603IW-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SML-LX0603IW-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 14mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

¥42.00000 Details

SML-LX0603YW-TR

LED YELLOW DIFFUSED SMD

Lumex Opto/Components Inc.

¥41.00000 Details

NDS331N

MOSFET N-CH 20V 1.3A SUPERSOT3

ON Semiconductor

¥47.00000 Details

HSMF-C155

LED GREEN/RED DIFFUSED CHIP SMD

Broadcom Limited

¥73.00000 Details

SESD0802Q4UG-0020-090

TVS DIODE 7V 9.2V 0802

Littelfuse Inc.

¥112.00000 Details

BAS40-04-TP

DIODE ARRAY SCHOTTKY 40V SOT23

Micro Commercial Co

¥27.00000 Details
Additional Resources
Standard Package 1
Other Names 67-1548-6