JPY | USD

Price & Procurement
9,701 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 307.00000 ¥307.00
10 204.40000 ¥2,044.00
100 157.26000 ¥15,726.00
500 142.15400 ¥71,077.00
1,000 125.72700 ¥125,727.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1354-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥125.72667
  • Cut Tape (CT)  : 67-1354-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,701 - Immediate
  • Unit Price: ¥307.00000

CCL-LX45YT

Datasheet
Digi-Key Part Number 67-1354-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number CCL-LX45YT
Copy  
Description LED YELLOW CLEAR SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Yellow LED Indication - Discrete 2.3V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CCL-LX45YT Drawing
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Yellow
Lens Transparency Clear
Millicandela Rating 7mcd
Lens Style Oval with Domed Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 20mA
Viewing Angle 180°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.20mm L x 1.27mm W
Height (Max) 1.20mm
Base Part Number CCL-LX45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 67-1354-6