JPY | USD

Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 33.82300 ¥33,823
2,000 32.07350 ¥64,147
3,000 31.49000 ¥94,470
5,000 30.32380 ¥151,619

Submit a request for quotation on quantities greater than those displayed.

VTP240F

Datasheet
Digi-Key Part Number 1294-VTP240F-CHP
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number VTP240F
Copy  
Description PTC RESET FUSE 16V 2.4A STRAP
Copy  
Detailed Description

Polymeric PTC Resettable Fuse 16V 2.4A Ih User Defined Strap

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, VTP
Packaging Bulk 
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 2.4A
Current - Trip (It) 5.9A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 14 mOhms
Resistance - Post Trip (R1) (Max) 52 mOhms
Operating Temperature -
Ratings -
Mounting Type User Defined
Package / Case Strap
Size / Dimension 0.984" L x 0.201" W (25.00mm x 5.10mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
VTP240F Littelfuse Inc. 7,900 - Immediate
¥124.00000
Additional Resources
Standard Package 1,000
Other Names 1294-VTP240F