JPY | USD
Favorite

Price & Procurement
1,192 In Stock
Can ship immediately Factory Stock : 1,200
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 312.00000 ¥312
10 282.10000 ¥2,821
25 251.88000 ¥6,297
100 226.71000 ¥22,671
250 201.52000 ¥50,380

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F3557TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
    1,200 - Factory Stock 
  • Unit Price: ¥171.19333
  • Digi-Reel®  : F3557DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,792 - Immediate
    1,200 - Factory Stock 
  • Unit Price: Digi-Reel®

V510SM7

Datasheet
Digi-Key Part Number F3557CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V510SM7
Copy  
Description VARISTOR 822.5V 1.2KA 2SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

822.5V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SM7
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 510V
Maximum DC Volts 675V
Varistor Voltage (Min) 735V
Varistor Voltage (Typ) 822.5V
Varistor Voltage (Max) 910V
Current - Surge 1.2kA
Energy 40J
Number of Circuits 1
Capacitance @ Frequency 45pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

B72650M0301K072

VARISTOR 470V 400A 2SMD JLEAD

TDK Electronics Inc.

¥110.00000 Details
Additional Resources
Standard Package 1
Other Names F3557CT