V350PA40A 559V 6.5kA Varistor 1 Circuit Chassis Mount Base Mount
Non-Stock

V350PA40A

Datasheet
Digi-Key Part Number V350PA40A-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V350PA40A
Copy  
Description VARISTOR 559V 6.5KA BASE MOUNT
Copy  
Detailed Description

559V 6.5kA Varistor 1 Circuit Chassis Mount Base Mount

Copy  
Customer Reference
Documents & Media
Datasheets PA Varistor Series
HTML Datasheet PA Varistor Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PA
Packaging Bulk 
Part Status Obsolete
Maximum AC Volts 350V
Maximum DC Volts 460V
Varistor Voltage (Min) 500V
Varistor Voltage (Typ) 559V
Varistor Voltage (Max) 618V
Current - Surge 6.5kA
Energy 165J
Number of Circuits 1
Capacitance @ Frequency 700pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Chassis Mount
Package / Case Base Mount
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15