JPY | USD

V275PA40C 430V 6.5kA Varistor 1 Circuit Chassis Mount Base Mount
Non-Stock

V275PA40C

Datasheet
Digi-Key Part Number V275PA40C-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V275PA40C
Copy  
Description VARISTOR 430V 6.5KA BASE MOUNT
Copy  
Detailed Description

430V 6.5kA Varistor 1 Circuit Chassis Mount Base Mount

Copy  
Customer Reference
Documents & Media
Datasheets PA Varistor Series
HTML Datasheet PA Varistor Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PA
Packaging Tape & Reel (TR) 
Part Status Obsolete
Maximum AC Volts 275V
Maximum DC Volts 369V
Varistor Voltage (Min) 389V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 453V
Current - Surge 6.5kA
Energy 140J
Number of Circuits 1
Capacitance @ Frequency 900pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Chassis Mount
Package / Case Base Mount
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15