JPY | USD

Price & Procurement
3,100 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 210.00000 ¥210
5 199.60000 ¥998
10 189.50000 ¥1,895
50 152.98000 ¥7,649
100 129.69000 ¥12,969
250 126.36800 ¥31,592

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSM250-130F-RA-2TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥106.41333
  • Digi-Reel®  : TSM250-130F-RA-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,100 - Immediate
  • Unit Price: Digi-Reel®

TSM250-130F-RA-2

Datasheet
Digi-Key Part Number TSM250-130F-RA-2CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number TSM250-130F-RA-2
Copy  
Description PTC RESET FUSE 60V 130MA 4SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 130mA Ih Surface Mount 4-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TSM
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 130mA
Current - Trip (It) 260mA
Time to Trip 2.4s
Resistance - Initial (Ri) (Min) 4 Ohms
Resistance - Post Trip (R1) (Max) 30 Ohms
Resistance - 25°C (Typ) 22 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.337" L x 0.323" W (8.55mm x 8.20mm)
Height - Seated (Max) -
Thickness (Max) 0.354" (9.00mm)
Lead Spacing -
Approval Agency UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TSM250-130F-RA-2CT