JPY | USD
Favorite

Price & Procurement
9,030 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 49.20000 ¥492
100 34.23000 ¥3,423
500 26.72200 ¥13,361
1,000 21.72100 ¥21,721

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11629TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥19.41720
  • Cut Tape (CT)  : F11629CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,030 - Immediate
  • Unit Price: ¥58.00000

SZP6SMB33AT3G

Datasheet
Digi-Key Part Number F11629DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SZP6SMB33AT3G
Copy  
Description TVS DIODE 28.2V 45.7V SMB
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28.2V
Voltage - Breakdown (Min) 31.4V
Voltage - Clamping (Max) @ Ipp 45.7V
Current - Peak Pulse (10/1000µs) 13.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 585pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number P6SMB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥84.00000 Details

54602-908LF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

¥72.00000 Details

690-004-221-023

CONN RCPT USB2.0 TYPEB 4POS R/A

EDAC Inc.

¥119.00000 Details

MMBZ5V6ALT3G

TVS DIODE 3V 8V SOT23-3

ON Semiconductor

¥22.00000 Details

SMDA12LCCTR

TVS DIODE 12V 19V 8SO

SMC Diode Solutions

¥52.00000 Details

A-2004-1-4-LP-N-R

CONN MOD JACK 6P6C R/A UNSHLD

Assmann WSW Components

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names F11629DKR