Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 66.10000 ¥661
100 50.69000 ¥5,069
500 40.07000 ¥20,035
1,000 32.05700 ¥32,057

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11580TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥29.05120
  • Cut Tape (CT)  : F11580CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥75.00000

SZ1SMB75CAT3G

Datasheet
Digi-Key Part Number F11580DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SZ1SMB75CAT3G
Copy  
Description TVS DIODE 75VWM 121VC SMB
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 4.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 125pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SZNUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

onsemi

¥48.00000 Details

SMC5K20A-M3/I

TVS DIODE 20VWM 32.4VC DO214AB

Vishay General Semiconductor - Diodes Division

¥225.00000 Details

SMC5K28A-M3/H

TVS DIODE 28VWM 45.4VC DO214AB

Vishay General Semiconductor - Diodes Division

¥111.00000 Details

V10PM15HM3/H

DIODE SCHOTTKY TMBS 10A 150V SMP

Vishay General Semiconductor - Diodes Division

¥94.00000 Details

TS3021HIYLT

RAIL-TO-RAIL 1.8 V HIGH-SPEED CO

STMicroelectronics

¥178.00000 Details

SZMMSZ5255BT1G

DIODE ZENER 28V 500MW SOD123

onsemi

¥44.00000 Details
Additional Resources
Standard Package 1
Other Names F11580DKR