SZ1SMA26CAT3G 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA
Price & Procurement
10,495 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 91.90000 ¥919
100 70.46000 ¥7,046
500 55.69800 ¥27,849
1,000 44.55800 ¥44,558
2,000 40.38050 ¥80,761

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11515TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥37.59580
  • Cut Tape (CT)  : F11515CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,495 - Immediate
  • Unit Price: ¥105.00000

SZ1SMA26CAT3G

Datasheet
Digi-Key Part Number F11515DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SZ1SMA26CAT3G
Copy  
Description TVS DIODE 26VWM 42.1VC SMA
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 9.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 240pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMAJ30CA

TVS DIODE 30VWM 48.4VC DO214AC

Littelfuse Inc.

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names F11515DKR