JPY | USD
Favorite

SZ1SMA24AT3G 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA
Price & Procurement
15,108 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 57.10000 ¥571
25 53.28000 ¥1,332
100 39.59000 ¥3,959
250 37.60000 ¥9,400
500 30.90600 ¥15,453
1,000 25.12000 ¥25,120
2,500 23.59760 ¥58,994

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11512TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥21.31380
  • Cut Tape (CT)  : F11512CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,108 - Immediate
  • Unit Price: ¥66.00000

SZ1SMA24AT3G

Datasheet
Digi-Key Part Number F11512DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ1SMA24AT3G
Copy  
Description TVS DIODE 24V 38.9V SMA
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 10.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 500pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMAJ24A

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

¥53.00000 Details

SMAJ24A

TVS DIODE 24V 38.9V SMA

Bourns Inc.

¥53.00000 Details

SZ1SMA5.0AT3G

TVS DIODE 5V 9.2V SMA

Littelfuse Inc.

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names F11512DKR