JPY | USD
Favorite

SZ1SMA13CAT3G 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA
Price & Procurement
8,288 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 87.20000 ¥872
25 81.92000 ¥2,048
100 59.48000 ¥5,948
250 57.35600 ¥14,339
500 49.69200 ¥24,846
1,000 42.29100 ¥42,291
2,500 39.64800 ¥99,120

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11503TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥35.68320
  • Cut Tape (CT)  : F11503CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,288 - Immediate
  • Unit Price: ¥100.00000

SZ1SMA13CAT3G

Datasheet
Digi-Key Part Number F11503DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ1SMA13CAT3G
Copy  
Description TVS DIODE 13V 21.5V SMA
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 18.6A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 455pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F11503DKR