JPY | USD

Price & Procurement
11,032 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111.00
10 97.20000 ¥972.00
100 74.52000 ¥7,452.00
500 58.90400 ¥29,452.00
1,000 47.12300 ¥47,123.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11492TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥42.70520
  • Cut Tape (CT)  : F11492CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,032 - Immediate
  • Unit Price: ¥111.00000

SZ1.5SMC30AT3G

Datasheet
Digi-Key Part Number F11492DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SZ1.5SMC30AT3G
Copy  
Description TVS DIODE 25.6VWM 41.4VC SMC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

41.4V Clamp 36A Ipp Tvs Diode Surface Mount SMC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 25.6V
Voltage - Breakdown (Min) 28.5V
Voltage - Clamping (Max) @ Ipp 41.4V
Current - Peak Pulse (10/1000µs) 36A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number 1.5SMC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CY8C5467AXI-LP108

IC MCU 32BIT 128KB FLASH 100TQFP

Cypress Semiconductor Corp

¥1,663.00000 Details

A-USB B-M5-SMD-C

CONN RCPT USB2.0 MINI B SMD R/A

Assmann WSW Components

¥176.00000 Details
Additional Resources
Standard Package 1
Other Names F11492DKR