Price & Procurement
5,765 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 60.80000 ¥608
100 45.35000 ¥4,535
500 35.63000 ¥17,815
1,000 27.53200 ¥27,532

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6755TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥25.10333
  • Cut Tape (CT)  : F6755CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,765 - Immediate
  • Unit Price: ¥71.00000

SP4022-01FTG-C

Datasheet
Digi-Key Part Number F6755DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SP4022-01FTG-C
Copy  
Description TVS DIODE 12VWM 35VC SOD323
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

35V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets SP4022 Series Datasheet
Environmental Information RoHS 3 Cert SP4022-01FTG-C
Featured Product TVS Diode Arrays ESD and Lightning SP4022 (23, 24)
HTML Datasheet SP4022 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, SP4022, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 35V
Current - Peak Pulse (10/1000µs) 15A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 1.3pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SP4022-01FTG

TVS DIODE 12VWM 35VC SOD323

Littelfuse Inc.

¥62.00000 Details

SP4021-01FTG-C

TVS DIODE 5VWM 19.6VC SOD323

Littelfuse Inc.

¥84.00000 Details

B4B-EH-A(LF)(SN)

CONN HEADER VERT 4POS 2.5MM

JST Sales America Inc.

¥24.00000 Details

74LVC1G07GW,125

IC BUF NON-INVERT 5.5V 5TSSOP

Nexperia USA Inc.

¥34.00000 Details

ILD213T

OPTOISOLTR 4KV 2CH TRANS 8-SOIC

Vishay Semiconductor Opto Division

¥139.00000 Details

AQ4022-01FTG-C

TVS DIODE 12VWM 33VC SOD323

Littelfuse Inc.

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names F6755DKR