JPY | USD
Favorite

SP4020-01FTG 21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
39,437 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 58.60000 ¥586
100 40.66000 ¥4,066
500 31.74800 ¥15,874
1,000 25.80500 ¥25,805

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6270TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥24.24067
  • Cut Tape (CT)  : F6270CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,437 - Immediate
  • Unit Price: ¥68.00000

SP4020-01FTG

Datasheet
Digi-Key Part Number F6270DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SP4020-01FTG
Copy  
Description TVS DIODE 3.3V 21.8V SOD323
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets SP4020 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Video File Building Automation – Protect/Sense/Control
Environmental Information RoHS 3 Cert SP4020-01FTG
Featured Product SP4020 and SP4021 Series TVS Diode Arrays
HTML Datasheet SP4020 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SP4020, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 21.8V (Typ)
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 750W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 2.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SP4020-01FTG-C

TVS DIODE 3.3V 21.8V SOD323

Littelfuse Inc.

¥65.00000 Details

SP4021-01FTG

TVS DIODE 5V 19.6V SOD323

Littelfuse Inc.

¥61.00000 Details

DFLS230L-7

DIODE SCHOTTKY 30V 2A POWERDI123

Diodes Incorporated

¥68.00000 Details

DFLT12A-7

TVS DIODE 12V 19.9V POWERDI 123

Diodes Incorporated

¥59.00000 Details

APTD1608CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

¥49.00000 Details

0532611571

CONN HEADER SMD R/A 15POS 1.25MM

Molex

¥140.00000 Details
Additional Resources
Standard Package 1
Other Names F6270DKR