Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 43.90000 ¥439
100 29.92000 ¥2,992
500 22.44000 ¥11,220
1,000 16.82900 ¥16,829

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F7465TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥15.42733
  • Cut Tape (CT)  : F7465CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥54.00000

SMF4L5.0A

Datasheet
Digi-Key Part Number F7465DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMF4L5.0A
Copy  
Description TVS DIODE 5VWM 9.2VC SOD123FL
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF4L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 40.1A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMF4L12A

TVS DIODE 12VWM 19.9VC SOD123FL

Littelfuse Inc.

¥54.00000 Details

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

onsemi

¥61.00000 Details

SMF3.3

TVS DIODE 3.3VWM 6.8VC SOD123FL

Littelfuse Inc.

¥60.00000 Details

0ZCJ0050FF2G

PTC RESET FUSE 8V 500MA 1206

Bel Fuse Inc.

¥13.00000 Details

BD33HC5MEFJ-ME2

IC REG LINEAR 3.3V 1.5A 8HTSOP

Rohm Semiconductor

¥168.00000 Details

DRV8872DDAR

IC MOTOR DRVR UNIPLR 8SO PWRPAD

Texas Instruments

¥344.00000 Details
Additional Resources
Standard Package 1
Other Names F7465DKR