JPY | USD

Price & Procurement
4,392 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54.00
10 43.80000 ¥438.00
100 29.84000 ¥2,984.00
500 22.38200 ¥11,191.00
1,000 16.78500 ¥16,785.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F7476TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥15.46233
  • Cut Tape (CT)  : F7476CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,392 - Immediate
  • Unit Price: ¥54.00000

SMF4L15A

Datasheet
Digi-Key Part Number F7476DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMF4L15A
Copy  
Description TVS DIODE 15VWM 24.4VC SOD123FL
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF4L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 16.4A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMF4L5.0A

TVS DIODE 5VWM 9.2VC SOD123FL

Littelfuse Inc.

¥54.00000 Details

D1213A-04S-7

TVS DIODE 3.3VWM 10VC SOT363

Diodes Incorporated

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names F7476DKR