Price & Procurement
3,263 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 34.50000 ¥345
100 23.52000 ¥2,352
500 17.64400 ¥8,822
1,000 13.23400 ¥13,234

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5821TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.13100
  • Cut Tape (CT)  : F5821CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,263 - Immediate
  • Unit Price: ¥42.00000

SMF20A

Datasheet
Digi-Key Part Number F5821DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMF20A
Copy  
Description TVS DIODE 20VWM 32.4VC SOD123F
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ESD9R3.3ST5G

TVS DIODE 3.3VWM 7.8VC SOD923

onsemi

¥75.00000 Details

ESD9L5.0ST5G

TVS DIODE 5VWM 9.8VC SOD923

onsemi

¥45.00000 Details

SS34

DIODE SCHOTTKY 40V 3A SMC

onsemi

¥77.00000 Details

LMC6482IMX

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥337.00000 Details

0251003.NAT1L

FUSE BRD MNT 3A 125VAC/VDC AXIAL

Littelfuse Inc.

¥133.00000 Details

NTCS0402E3103FL1T

NTC SMD 0402 NISN 10K 1% LOW B 1

Vishay Beyschlag/Draloric/BC Components

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names F5821DKR