SMDJ90CA 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Price & Procurement
3,826 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197
10 177.00000 ¥1,770
100 142.25000 ¥14,225
500 116.87200 ¥58,436
1,000 96.83700 ¥96,837

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ90CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥90.15900
  • Cut Tape (CT)  : SMDJ90CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,826 - Immediate
  • Unit Price: ¥197.00000
  • Tape & Reel (TR)  : SMDJ90CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥118.98800

SMDJ90CA

Datasheet
Digi-Key Part Number SMDJ90CADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ90CA
Copy  
Description TVS DIODE 90VWM 146VC DO214AB
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ9.0CA
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ90CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 90V
Voltage - Breakdown (Min) 100V
Voltage - Clamping (Max) @ Ipp 146V
Current - Peak Pulse (10/1000µs) 20.5A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F3439DKR
F3439DKR-ND
SMDJ90CADKR