Price & Procurement
210 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 115.40000 ¥1,154
100 90.02000 ¥9,002
500 74.37000 ¥37,185
1,000 58.71400 ¥58,714

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ90ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥54.79933
  • Cut Tape (CT)  : SMDJ90ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: ¥130.00000
  • Tape & Reel (TR)  : SMDJ90A-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥74.37000

SMDJ90A

Datasheet
Digi-Key Part Number SMDJ90ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ90A
Copy  
Description TVS DIODE 90VWM 146VC DO214AB
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 90V
Voltage - Breakdown (Min) 100V
Voltage - Clamping (Max) @ Ipp 146V
Current - Peak Pulse (10/1000µs) 20.5A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879338

KIT TVS DIODE 3000W UNI-DIR SMC

Littelfuse Inc.

¥7,789.00000 Details
Additional Resources
Standard Package 1
Other Names F3438DKR
F3438DKR-ND
SMDJ90ADKR