JPY | USD
Favorite

SMDJ60CA 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Price & Procurement
9,206 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 179.00000 ¥179
10 151.20000 ¥1,512
100 118.13000 ¥11,813
500 96.15400 ¥48,077
1,000 76.92300 ¥76,923

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ60CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥75.82467
  • Cut Tape (CT)  : SMDJ60CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,206 - Immediate
  • Unit Price: ¥179.00000
  • Tape & Reel (TR)  : SMDJ60CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥102.54600

SMDJ60CA

Datasheet
Digi-Key Part Number SMDJ60CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDJ60CA
Copy  
Description TVS DIODE 60V 96.8V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ60CA
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ60CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 60V
Voltage - Breakdown (Min) 66.7V
Voltage - Clamping (Max) @ Ipp 96.8V
Current - Peak Pulse (10/1000µs) 31A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879279

KIT TVS DIODE 3000W BI-DIR SMC

Littelfuse Inc.

¥8,084.00000 Details
You May Also Be Interested In

SMAJ12CA

TVS DIODE 12V 19.9V DO214AC

Littelfuse Inc.

¥46.00000 Details

BLM31PG330SN1L

FERRITE BEAD 33 OHM 1206 1LN

Murata Electronics

¥32.00000 Details

HSME-C191

LED GREEN DIFFUSED 0603 SMD

Broadcom Limited

¥62.00000 Details

SMAJ5.0CA

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

¥46.00000 Details

SMAJ36CA-13-F

TVS DIODE 36V 58.1V SMA

Diodes Incorporated

¥46.00000 Details

BLM15EG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥24.00000 Details
Additional Resources
Standard Package 1
Other Names F3427DKR
F3427DKR-ND
SMDJ60CADKR