Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 113.40000 ¥1,134
100 88.48000 ¥8,848
500 73.08800 ¥36,544
1,000 57.70100 ¥57,701

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 18-SMDJ58A-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥74.37000
  • Tape & Reel (TR)  : SMDJ58ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥53.85467
  • Cut Tape (CT)  : SMDJ58ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 - Immediate
  • Unit Price: ¥127.00000
  • Cut Tape (CT)  : 18-SMDJ58A-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥130.00000

SMDJ58A

Datasheet
Digi-Key Part Number SMDJ58ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ58A
Copy  
Description TVS DIODE 58VWM 93.6VC DO214AB
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ58A
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ58A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 32.1A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879338

KIT TVS DIODE 3000W UNI-DIR SMC

Littelfuse Inc.

¥7,789.00000 Details
You May Also Be Interested In

SMDJ60A

TVS DIODE 60VWM 96.8VC DO214AB

Littelfuse Inc.

¥130.00000 Details

BSS123TA

MOSFET N-CH 100V 170MA SOT23-3

Diodes Incorporated

¥60.00000 Details

EXB-2HV271JV

RES ARRAY 8 RES 270 OHM 1506

Panasonic Electronic Components

¥32.00000 Details

EXB-2HV472JV

RES ARRAY 8 RES 4.7K OHM 1506

Panasonic Electronic Components

¥32.00000 Details

5646442-1

CONN RECEPT 176POS 2MM PRESS-FIT

TE Connectivity AMP Connectors

¥2,005.00000 Details

MMBT5401LT1G

TRANS PNP 150V 500MA SOT23-3

onsemi

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names F3424DKR
F3424DKR-ND
SMDJ58ADKR