JPY | USD

Price & Procurement
13,867 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 128.00000 ¥128
10 114.30000 ¥1,143
100 89.14000 ¥8,914
500 73.64000 ¥36,820
1,000 58.13800 ¥58,138

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ43A-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥73.64000
  • Tape & Reel (TR)  : SMDJ43ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥54.26167
  • Cut Tape (CT)  : SMDJ43ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,867 - Immediate
  • Unit Price: ¥128.00000

SMDJ43A

Datasheet
Digi-Key Part Number SMDJ43ADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ43A
Copy  
Description TVS DIODE 43VWM 69.4VC DO214AB
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ43A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 43.2A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMDJ43A Littelfuse Inc. 0
Call
Kits

4879338

KIT TVS DIODE 3000W UNI-DIR SMC

Littelfuse Inc.

¥7,713.00000 Details
You May Also Be Interested In

ESDONCAN1LT1G

TVS DIODE 24VWM 50VC SOT23-3

ON Semiconductor

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names F3414DKR
F3414DKR-ND
SMDJ43ADKR