JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178.00
10 159.60000 ¥1,596.00
100 128.31000 ¥12,831.00
500 105.42400 ¥52,712.00
1,000 87.35200 ¥87,352.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ160CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥81.32767
  • Cut Tape (CT)  : SMDJ160CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥178.00000
  • Tape & Reel (TR)  : SMDJ160CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥132.37600

SMDJ160CA

Datasheet
Digi-Key Part Number SMDJ160CADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ160CA
Copy  
Description TVS DIODE 160VWM 259VC DO214AB
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ160CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 160V
Voltage - Breakdown (Min) 178V
Voltage - Clamping (Max) @ Ipp 259V
Current - Peak Pulse (10/1000µs) 11.6A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F3705DKR
F3705DKR-ND
SMDJ160CADKR