JPY | USD

SMBJ36A 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 41.80000 ¥418
100 26.00000 ¥2,600
500 17.79000 ¥8,895
1,000 13.68500 ¥13,685

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ36ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.31667
  • Cut Tape (CT)  : SMBJ36ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥56.00000

SMBJ36A

Datasheet
Digi-Key Part Number SMBJ36ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMBJ36A
Copy  
Description TVS DIODE 36VWM 58.1VC DO214AA
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 10.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879374

KIT TVS DIODE 600W UNI-DIR SMB

Littelfuse Inc.

¥5,852.00000 Details
You May Also Be Interested In

SMBJ36A

TVS DIODE 36VWM 58.1VC DO214AA

Taiwan Semiconductor Corporation

¥51.00000 Details

SMBJ36CA

TVS DIODE 36VWM 58.1VC DO214AA

Littelfuse Inc.

¥44.00000 Details

PTVS3V3S1UR,115

TVS DIODE 3.3VWM 8VC CFP3

Nexperia USA Inc.

¥47.00000 Details

MAX6816EUS+T

IC INTFACE SPECIALIZED SOT143-4

Maxim Integrated

¥331.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥193.00000 Details

0397000002

TERM BLK 2P SIDE ENT 2.54MM PCB

Molex

¥144.00000 Details
Additional Resources
Standard Package 1
Other Names SMBJ36ACCDKR
SMBJ36ACCDKR-ND
SMBJ36ALFDKR