JPY | USD
Favorite

SMBJ17A 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
34,099 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 31.50000 ¥315
100 18.10000 ¥1,810
500 16.75600 ¥8,378
1,000 11.39400 ¥11,394

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ17ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥10.92500
  • Cut Tape (CT)  : SMBJ17ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,099 - Immediate
  • Unit Price: ¥39.00000

SMBJ17A

Datasheet
Digi-Key Part Number SMBJ17ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ17A
Copy  
Description TVS DIODE 17V 27.6V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 17V
Voltage - Breakdown (Min) 18.9V
Voltage - Clamping (Max) @ Ipp 27.6V
Current - Peak Pulse (10/1000µs) 21.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMBJ17A Littelfuse Inc. 3,000 - Immediate
¥12.81900
Kits

4879374

KIT TVS DIODE 600W UNI-DIR SMB

Littelfuse Inc.

¥5,430.00000 Details
You May Also Be Interested In

SMBJ17A

TVS DIODE 17V 27.6V SMB

Bourns Inc.

¥44.00000 Details

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

¥76.00000 Details

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

¥22.00000 Details

AP62200Z6-7

DCDC CONV HV BUCK SOT563

Diodes Incorporated

¥44.00000 Details

CONREVSMA006.062-G

CONN RPSMA RCPT STR 50OHM EDGEMT

Linx Technologies Inc.

¥555.00000 Details

VLP-250-F

LIGHT PIPE CLEAR 3MM LENS FLAT

Bivar Inc.

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names SMBJ17ALFDKR