JPY | USD
Favorite

Price & Procurement
9,458 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 34.10000 ¥341
100 16.20000 ¥1,620
500 14.35400 ¥7,177
1,000 11.17100 ¥11,171
2,000 10.22150 ¥20,443

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ9.0ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥9.77440
  • Cut Tape (CT)  : SMAJ9.0ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,458 - Immediate
  • Unit Price: ¥46.00000

SMAJ9.0A

Datasheet
Digi-Key Part Number SMAJ9.0ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ9.0A
Copy  
Description TVS DIODE 9V 15.4V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9V
Voltage - Breakdown (Min) 10V
Voltage - Clamping (Max) @ Ipp 15.4V
Current - Peak Pulse (10/1000µs) 26A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

¥5,293.00000 Details
You May Also Be Interested In

SF-1206S250-2

FUSE BOARD MOUNT 2.5A 32VDC 1206

Bourns Inc.

¥89.00000 Details

SMAJ8.0A

TVS DIODE 8V 13.6V DO214AC

Littelfuse Inc.

¥46.00000 Details

SMAJ12A

TVS DIODE 12V 19.9V DO214AC

Littelfuse Inc.

¥40.00000 Details

SMAJ8.5A

TVS DIODE 8.5V 14.4V DO214AC

Littelfuse Inc.

¥50.00000 Details

MCP73223-C2SI/MF

IC BAT CNTL IRON PHOS 1-2C 10DFN

Microchip Technology

¥200.00000 Details

TPS2051CDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names SMAJ9.0ALFDKR