JPY | USD
Favorite

Price & Procurement
8,207 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.90000 ¥319
100 16.07000 ¥1,607
500 14.23800 ¥7,119
1,000 11.08100 ¥11,081
2,000 9.91750 ¥19,835

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ45CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥9.69580
  • Cut Tape (CT)  : SMAJ45CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,207 - Immediate
  • Unit Price: ¥45.00000

SMAJ45CA

Datasheet
Digi-Key Part Number SMAJ45CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ45CA
Copy  
Description TVS DIODE 45V 72.7V DO214AC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 45V
Voltage - Breakdown (Min) 50V
Voltage - Clamping (Max) @ Ipp 72.7V
Current - Peak Pulse (10/1000µs) 5.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

¥5,508.00000 Details
You May Also Be Interested In

STPS5045SG-TR

DIODE SCHOTTKY 45V 50A D2PAK

STMicroelectronics

¥177.00000 Details

SMAJ45CA

TVS DIODE 45V 72.7V SMA

Bourns Inc.

¥49.00000 Details

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

¥27.00000 Details

MBRS2H100T3G

DIODE SCHOTTKY 100V 2A SMB

ON Semiconductor

¥45.00000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥50.00000 Details

0915LP15B026E

RF FILTER LOW PASS 915MHZ 0805

Johanson Technology Inc.

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names SMAJ45CALFDKR