JPY | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 59.50000 ¥595
25 55.84000 ¥1,396
100 45.58000 ¥4,558
250 42.32800 ¥10,582
500 36.02600 ¥18,013
1,000 28.82200 ¥28,822
2,500 26.11960 ¥65,299

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMAJ350CALFDKR-ND
Copy   SMAJ350CALFDKR-ND
Quantity Available 36,025
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ350CA

Copy   SMAJ350CA
Description TVS DIODE 350V 567V DO214AC
Copy   TVS DIODE 350V 567V DO214AC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy   567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 350V
Voltage - Breakdown (Min) 391V
Voltage - Clamping (Max) @ Ipp 567V
Current - Peak Pulse (10/1000µs) 700mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879626 - Littelfuse Inc. | SMAJ-CA-KIT-ND DigiKey Electronics
  • 4879626
  • Littelfuse Inc.
  • KIT TVS DIODE 400W BI-DIR SMA
  • Unit Price ¥6,247.00000
  • SMAJ-CA-KIT-ND
You May Also Be Interested In
  • SMAJ300CA - Littelfuse Inc. | SMAJ300CALFCT-ND DigiKey Electronics
  • SMAJ300CA
  • Littelfuse Inc.
  • TVS DIODE 300V 486V DO214AC
  • Unit Price ¥62.00000
  • SMAJ300CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMAJ350CALFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ350CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: ¥23.66080
  • Cut Tape (CT) ? : SMAJ350CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,025 - Immediate
  • Unit Price: ¥68.00000

17:15:15 9/15/2019