JPY | USD

Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5,000 8.72400 ¥43,620
10,000 7.95420 ¥79,542

Submit a request for quotation on quantities greater than those displayed.

SMAJ11A

Datasheet
Digi-Key Part Number 1294-SMAJ11A-CHP
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ11A
Copy  
Description TVS DIODE 11VWM 18.2VC DO214AC
Copy  
Detailed Description

18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 11V
Voltage - Breakdown (Min) 12.2V
Voltage - Clamping (Max) @ Ipp 18.2V
Current - Peak Pulse (10/1000µs) 22A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
SMAJ11A Littelfuse Inc. 5,000 - Immediate
¥10.40920
SMAJ11A Littelfuse Inc. 9,795 - Immediate
¥50.00000
SMAJ11A Littelfuse Inc. 9,795 - Immediate
Digi-Reel®
Additional Resources
Standard Package 5,000
Other Names 1294-SMAJ11A