JPY | USD
Favorite

Price & Procurement
38,733 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 67.70000 ¥677
25 63.56000 ¥1,589
100 46.13000 ¥4,613
500 38.54000 ¥19,270
1,000 32.80000 ¥32,800

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F3277TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: ¥30.74960
  • Cut Tape (CT)  : F3277CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,733 - Immediate
  • Unit Price: ¥76.00000

PLED6S

Datasheet
Digi-Key Part Number F3277DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number PLED6S
Copy  
Description LIGHT PROTECTOR LED SHUNT 6V SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Lighting Protection LED Shunt 6V Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PLED®
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping 16V
Voltage 6V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

PLED1-KIT

CIRC PRTCT KIT LED PROT 50PC

Littelfuse Inc.

¥4,461.00000 Details
Additional Resources
Standard Package 1
Other Names F3277DKR