JPY | USD
Favorite

P6SMB20A 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
18,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 12.85233 ¥38,557
6,000 12.40900 ¥74,454
9,000 11.96589 ¥107,693

Submit a request for quotation on quantities greater than those displayed.

P6SMB20A

Datasheet
Digi-Key Part Number 1294-P6SMB20A-CHP
Copy  
Manufacturer

Copy  
Manufacturer Part Number P6SMB20A
Copy  
Description TVS DIODE 17.1VWM 27.7VC DO214AA
Copy  
Detailed Description

27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P6SMB
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 17.1V
Voltage - Breakdown (Min) 19V
Voltage - Clamping (Max) @ Ipp 27.7V
Current - Peak Pulse (10/1000µs) 22A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
P6SMB20A Littelfuse Inc. 2,708 - Immediate
¥10.26000
P6SMB20A Littelfuse Inc. 2,708 - Immediate
¥40.00000
P6SMB20A Littelfuse Inc. 2,708 - Immediate
Digi-Reel®
Additional Resources
Standard Package 3,000
Other Names 1294-P6SMB20A