JPY | USD

Photo Not Available
P1301CB2LRP 120V Off-State 250A Ipp TVS Thyristor DO-214AA, SMB (3 Leads), Compak
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 252.00000 ¥252
10 226.90000 ¥2,269
25 214.12000 ¥5,353
100 182.42000 ¥18,242
500 149.88000 ¥74,940
1,000 124.18600 ¥124,186

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 18-P1301CB2LRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥121.19680

P1301CB2LRP

Datasheet
Digi-Key Part Number 18-P1301CB2LRPCT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P1301CB2LRP
Copy  
Description SIDACTOR UNI 120V 50A DO214 3L R
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

120V Off-State 250A Ipp TVS Thyristor DO-214AA, SMB (3 Leads), Compak

Copy  
Customer Reference
Documents & Media
Datasheets TwinSLIC Protector
HTML Datasheet TwinSLIC Protector
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Pxxx1Cx2L
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Breakover 160V
Voltage - Off State 120V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 80A
Current - Hold (Ih) 120mA
Number of Elements 2
Capacitance 25pF, 45pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB (3 Leads), Compak
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 18-P1301CB2LRPCT