JPY | USD
Favorite

NANOSMDC010F-2 Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
44,549 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
5 40.60000 ¥203
10 39.40000 ¥394
50 33.16000 ¥1,658
100 27.52000 ¥2,752
250 25.02400 ¥6,256
500 21.27000 ¥10,635
1,000 18.76700 ¥18,767

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NANOSMDC010F-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥17.20300
  • Cut Tape (CT)  : NANOSMDC010F-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,549 - Immediate
  • Unit Price: ¥42.00000

NANOSMDC010F-2

Datasheet
Digi-Key Part Number NANOSMDC010F-2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NANOSMDC010F-2
Copy  
Description PTC RESET FUSE 60V 100MA 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series nanoSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 250mA
Time to Trip 1s
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approval Agency TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

NANOSMDC016F-2

PTC RESET FUSE 48V 160MA 1206

Littelfuse Inc.

¥49.00000 Details

SN74CB3T16210DGGR

IC SWITCH BUS 20BIT FET 48-TSSOP

Texas Instruments

¥337.00000 Details

632L3I040M00000

XTAL OSC XO 40.0000MHZ HCMOS SMD

CTS-Frequency Controls

¥156.00000 Details

XA-XTAG

ADAPTER USB DEBUGGER JTAG XSYS2

XMOS

¥2,117.00000 Details

PTS120660V010

PTC RESET FUSE 60V 100MA 1206

Eaton - Electronics Division

¥15.00000 Details

A3P250-PQG208I

IC FPGA 151 I/O 208QFP

Microsemi Corporation

¥2,852.00000 Details
Additional Resources
Standard Package 1
Other Names NANOSMDC010F-2DKR